Part Details for 1655218 by Phoenix Contact
Overview of 1655218 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655218
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655218-ND
|
DigiKey | CONN D-SUB HD PLUG 44P R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.1500 | Buy Now |
DISTI #
651-1655218
|
Mouser Electronics | D-Sub High Density Connectors VS-25-ST-DSUB-HD-ER RoHS: Compliant | 0 |
|
$37.7500 / $42.1500 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact pin - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$35.1400 / $44.6400 | Buy Now |
DISTI #
000000000002142526
|
Sager | D-Sub High Density Connectors VS-25-ST-DSUB-HD-ER Min Qty: 1 | 0 |
|
$42.6800 / $47.8100 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 800 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 3 - with 44 signal contacts - type of contact pin - for PCB assembly - angled - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$35.1400 / $44.6400 | Buy Now |
Part Details for 1655218
1655218 CAD Models
1655218 Part Data Attributes:
|
1655218
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655218
Phoenix Contact
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655218
This table gives cross-reference parts and alternative options found for 1655218. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655218, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L777HDB44PVFM | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 1655218 vs L777HDB44PVFM |
749771-2 | 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 1655218 vs 749771-2 |
DBMAY44PNMB | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 1655218 vs DBMAY44PNMB |
DD44M1F000-50-400.1 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 1655218 vs DD44M1F000-50-400.1 |
777-HR-B-H-44-P-VFM | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | 1655218 vs 777-HR-B-H-44-P-VFM |
DBMA44PNMCK52 | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 1655218 vs DBMA44PNMCK52 |
PCDD44M98B300S-15 | D Subminiature Connector, 44 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 1655218 vs PCDD44M98B300S-15 |
DBMAY44PNMC | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | 1655218 vs DBMAY44PNMC |
748366-2 | CONNECTOR, 44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | 1655218 vs 748366-2 |
DD44M4R700Z-14 | D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655218 vs DD44M4R700Z-14 |