Part Details for 1655302 by Phoenix Contact
Overview of 1655302 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1655302
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-09-BU-DSUB- 1P-4S-LH RoHS: Compliant | 0 |
|
$11.8300 / $15.7900 | Order Now |
|
Onlinecomponents.com | D-SUB combination contact insert - number of positions: 5 - material: Steel - tin-plated - connection method: Solder connection - size of housing: 1 RoHS: Compliant | 0 |
|
$11.6300 / $15.8200 | Buy Now |
DISTI #
000000000002142535
|
Sager | D-Sub Mixed Contact Connectors VS-09-BU-DSUB- 1P-4S-LH | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB combination contact insert | 800 |
|
RFQ | |
|
Master Electronics | D-SUB combination contact insert - number of positions: 5 - material: Steel - tin-plated - connection method: Solder connection - size of housing: 1 RoHS: Compliant | 0 |
|
$11.6300 / $15.8200 | Buy Now |
Part Details for 1655302
1655302 CAD Models
1655302 Part Data Attributes:
|
1655302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655302
Phoenix Contact
D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655302
This table gives cross-reference parts and alternative options found for 1655302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W1F35000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F35000S |
CBD5W1F65000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F65000S |
CBD5W1F5000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F5000S |
CBD5W1F35000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F35000Z |
CBD5W1F75000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F75000S |
CBD5W1F75000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F75000Z |
CBD5W1F77000S | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F77000S |
CBD5W1F360000 | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F360000 |
CBD5W1F3000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F3000Z |
CBD5W1F57000Z | D Subminiature Connector, 5 Contact(s), Female, Solder Terminal, | Amphenol Positronic | 1655302 vs CBD5W1F57000Z |