Part Details for 1655441 by Phoenix Contact
Overview of 1655441 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1655441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655441-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 5POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.8300 | Buy Now |
DISTI #
651-1655441
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-25-ST-DSUB-5P-LH RoHS: Compliant | 0 |
|
$8.7700 / $9.7600 | Order Now |
DISTI #
71869557
|
RS | VS-25-ST-DSUB-5P-LH | Phoenix Contact 1655441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7700 / $9.3200 | RFQ |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 3 - accommodation for 5 combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$8.2000 / $11.1500 | Buy Now |
DISTI #
000000000002142548
|
Sager | D-Sub Mixed Contact Connectors VS-25-ST-DSUB-5P-LH Min Qty: 1 | 0 |
|
$9.9600 / $11.6200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact support | 1300 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 3 - accommodation for 5 combined contacts - type of contact pin - fixing with 4-40 UNC thread and solder pins - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$8.2000 / $11.1500 | Buy Now |
Part Details for 1655441
1655441 CAD Models
1655441 Part Data Attributes:
|
1655441
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655441
Phoenix Contact
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655441
This table gives cross-reference parts and alternative options found for 1655441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD5W5M20000 | D Subminiature Connector, 5 Contact(s), Male, Crimp/Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M20000 |
L717TWB5W5PMP3V4RRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 1655441 vs L717TWB5W5PMP3V4RRM6 |
CBD5W5M35000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M35000X |
CBD5W5M770000 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M770000 |
L717TWB5W5PEP3V4FRM6 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 1655441 vs L717TWB5W5PEP3V4FRM6 |
CBD5W5M35000Z | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M35000Z |
CBD5W5M3000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M3000X |
CBD5W5M85000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M85000X |
CBD5W5M3000S | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M3000S |
CBD5W5M7000X | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, | Amphenol Positronic | 1655441 vs CBD5W5M7000X |