-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
37 POS HDF RCPT, AP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R4410
|
Newark | 37 Pos Hdf Rcpt, Ap |Amp Te Connectivity 1658609-1 RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $14.0500 | Buy Now |
DISTI #
AFV37B-ND
|
DigiKey | CONN D-SUB RCPT 37POS IDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
124 In Stock |
|
$9.4181 / $16.1900 | Buy Now |
DISTI #
1658609-1
|
Avnet Americas | Conn D-Subminiature SKT 37 POS 2.54mm IDT RA Cable Mount 37 Terminal 1 Port - Bulk (Alt: 1658609-1) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$12.1018 / $14.5632 | Buy Now |
DISTI #
571-1658609-1
|
Mouser Electronics | D-Sub Standard Connectors 37P HDF RCPT RoHS: Compliant | 0 |
|
$12.9700 / $14.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 40 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$12.0700 | Buy Now |
DISTI #
AMP1658609-1
|
Heilind Electronics | 37 POS HDF RCPT AP | Americas - 0 in Stock |
|
$11.7748 / $15.3072 | Buy Now |
|
Onlinecomponents.com | 37 POS HDF RCPT, AP RoHS: Compliant | 0 |
|
$12.7300 / $34.8700 | Buy Now |
DISTI #
AMP1658609-1
|
Interstate Connecting Components | 37 POS HDF RCPT AP | 0 |
|
$11.7748 / $15.3072 | Buy Now |
DISTI #
1658609-1
|
Avnet Abacus | (Alt: 1658609-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 40 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 37 POS HDF RCPT, AP RoHS: Compliant | 0 |
|
$12.7300 / $34.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658609-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658609-1
TE Connectivity
37 POS HDF RCPT, AP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.496 inch | |
Body Depth | 0.32 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Size | 4/C | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3058 N |