-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 POS HDF RCPT, MS, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1075
|
Newark | 1658610-4 - 09 Pos Hdf Rcpt, Ms, Lead Free Rohs Compliant: Yes |Amp Te Connectivity 1658610-4 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $7.5000 | Buy Now |
DISTI #
42K6650
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hdf-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658610-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 | Buy Now |
DISTI #
AFL09B-ND
|
DigiKey | CONN D-SUB RCPT 9POS IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
916 In Stock |
|
$6.8726 / $10.2600 | Buy Now |
DISTI #
1658610-4
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.76mm IDT RA Cable Mount 9 Terminal 1 Port - Rail/Tube (Alt: 1658610-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tube | 86982 Factory Stock |
|
$2.3422 | Buy Now |
DISTI #
571-1658610-4
|
Mouser Electronics | D-Sub Standard Connectors 9 POS RECEPTACLE RoHS: Compliant | 1067 |
|
$5.5600 / $9.0200 | Buy Now |
DISTI #
V36:1790_14354065
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 1822 | Americas - 7684 |
|
$3.3560 / $4.7605 | Buy Now |
DISTI #
E02:0323_01930993
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2410 | Europe - 2400 |
|
$5.6064 / $8.9919 | Buy Now |
DISTI #
V99:2348_11706298
|
Arrow Electronics | Conn D-Sub SKT 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2130 | Americas - 378 |
|
$4.0610 / $4.5740 | Buy Now |
DISTI #
70043029
|
RS | Conn D-Ribbon Cable Socket 9Pos STR HDF-20Series IDC 28-26AWG FrontMetalShell | TE Connectivity 1658610-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 838 |
|
$6.1400 / $7.9800 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Free Hanging Socket IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tube | 0Tube |
|
$5.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658610-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658610-4
TE Connectivity
09 POS HDF RCPT, MS, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV AND ROHS COMPLIANT | |
Body Breadth | 0.496 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |