-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 POS HDF PLUG, MS, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1899
|
Newark | 1658613-3 - 15 Pos Hdf Plug, Ms, Lead Free |Amp Te Connectivity 1658613-3 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 116 |
|
$6.6000 / $7.4000 | Buy Now |
DISTI #
93K2480
|
Newark | D Sub Connector, Amplimite Hdf-20, Amplimite Hdf-20 Series, Da, Plug, 15, Metal, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 1658613-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$7.2300 / $9.4400 | Buy Now |
DISTI #
42K6658
|
Newark | D Sub Connector, Standard, 15 Position, Plug, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:Da, Product Range:Amplimite Hdf-20 Series, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658613-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$6.6100 / $8.8300 | Buy Now |
DISTI #
AMR15B-ND
|
DigiKey | CONN D-SUB PLUG 15POS IDC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
373 In Stock |
|
$5.5905 / $8.6400 | Buy Now |
DISTI #
1658613-3
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Rail/Tube (Alt: 1658613-3) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 5 Days Container: Tube | 0 |
|
$4.6322 / $5.5744 | Buy Now |
DISTI #
42K6658
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.76mm IDT RA Cable Mount 15 Terminal 1 Port - Bulk (Alt: 42K6658) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 1 Partner Stock |
|
$5.5000 / $7.4400 | Buy Now |
DISTI #
571-1658613-3
|
Mouser Electronics | D-Sub Standard Connectors LPM PLUG 15P RoHS: Compliant | 442 |
|
$5.4300 / $9.1100 | Buy Now |
DISTI #
70041367
|
RS | Conn D-Ribbon Cable Plug 15Pos STR HDF-20Series IDC 28-26AWG FrontMetalShell | TE Connectivity 1658613-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 92 |
|
$6.8300 / $8.1800 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$4.6200 | Buy Now |
|
Future Electronics | HDF-20 Series 15 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$4.6200 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658613-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658613-3
TE Connectivity
15 POS HDF PLUG, MS, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ELV AND ROHS COMPLIANT | |
Body Breadth | 0.496 inch | |
Body Depth | 0.329 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |