-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 POS HDF RCPT, AP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2483
|
Newark | D Sub Connector, Amplimite Hdf-20, Amplimite Hdf-20 Series, Db, Receptacle, 25, Plastic Rohs Compliant: Yes |Amp Te Connectivity 1658614-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1438 |
|
$10.6000 / $12.9100 | Buy Now |
DISTI #
42K6661
|
Newark | D Sub Connector, Standard, 25 Position, Receptacle, No. Of Contacts:25Contacts, Gender:Receptacle, Contact Termination Type:Idc/Idt, D Sub Shell Size:Db, Product Range:Amplimite Hdf-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 1658614-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4500 / $7.8700 | Buy Now |
DISTI #
AFS25B-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1235 In Stock |
|
$6.1111 / $7.2500 | Buy Now |
DISTI #
1658614-2
|
Avnet Americas | Conn D-Subminiature SKT 25 POS 2.76mm IDT RA Cable Mount 25 Terminal 1 Port - Rail/Tube (Alt: 1658614-2) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tube | 7 |
|
$5.7689 / $6.9422 | Buy Now |
DISTI #
571-1658614-2
|
Mouser Electronics | D-Sub Standard Connectors LPP RECEPTACLE 25P RoHS: Compliant | 3 |
|
$6.7600 / $11.3500 | Buy Now |
DISTI #
70041282
|
RS | Conn D-Ribbon Cable Socket 25Pos STR HDF-20Series IDC 28-26AWG FrontMetalShell | TE Connectivity 1658614-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 30 |
|
$6.5900 / $9.1500 | Buy Now |
|
Future Electronics | HDF-20 Series 25 Position Free Hanging Socket IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 40 Container: Tube | 0Tube |
|
$6.1600 / $6.2800 | Buy Now |
|
Future Electronics | HDF-20 Series 25 Position Free Hanging Socket IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Tube | 0Tube |
|
$6.1600 | Buy Now |
DISTI #
AMP1658614-2
|
Heilind Electronics | 25 POS HDF RCPT AP LEAD FREE | Americas - 21 in Stock2100 On Order |
|
$4.4243 / $4.7754 | Buy Now |
|
Onlinecomponents.com | 25 POS HDF RCPT, AP, LEAD FREE RoHS: Compliant |
1200 In Stock 1600 On Order |
|
$3.1700 / $9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658614-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658614-2
TE Connectivity
25 POS HDF RCPT, AP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.09 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .1112 N |