-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09 POS HDF PLUG, AP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3825
|
Newark | D-Sub Standard Connectors Lpp Plug 9P |Amp Te Connectivity 1658615-4 Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 939 |
|
$4.3700 | Buy Now |
DISTI #
93K2489
|
Newark | D Sub Connector, Amplimite Hdf-20, Amplimite Hdf-20 Series, De, Plug, 9, Plastic, Idc/Idt Rohs Compliant: Yes |Amp Te Connectivity 1658615-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 435 |
|
$5.0100 / $5.4200 | Buy Now |
DISTI #
42K6667
|
Newark | D Sub Connector, Standard, 9 Position, Plug, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Idc/Idt, D Sub Shell Size:De, Product Range:Amplimite Hdf-20 Series, Connector Body Material:Plastic Body Rohs Compliant: Yes |Amp Te Connectivity 1658615-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2200 | Buy Now |
DISTI #
AMS09B-ND
|
DigiKey | CONN D-SUB PLUG 9POS IDC Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
588 In Stock |
|
$3.3410 / $5.5200 | Buy Now |
DISTI #
1658615-4
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT - Rail/Tube (Alt: 1658615-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Tube | 426 |
|
$2.5071 | Buy Now |
DISTI #
41AJ3825
|
Avnet Americas | D Sub Connector, DB9, Standard, Plug, AMPLIMITE HDF, 9 Contacts, DE, IDC / IDT - Bulk (Alt: 41AJ3825) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 8 Weeks, 3 Days Container: Bulk | 0 |
|
$4.0200 | Buy Now |
DISTI #
571-1658615-4
|
Mouser Electronics | D-Sub Standard Connectors LPP PLUG 9P RoHS: Compliant | 584 |
|
$3.5800 / $6.0600 | Buy Now |
DISTI #
V36:1790_07466681
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2315 | Americas - 460 |
|
$3.0540 / $4.0860 | Buy Now |
DISTI #
V99:2348_07466681
|
Arrow Electronics | Conn D-Sub PIN 9 POS 1.38mm IDT RA Cable Mount 9 Terminal 1 Port Tube Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2209 | Americas - 350 |
|
$3.2430 | Buy Now |
|
Future Electronics | HDF-20 Series 9 Position Free Hanging Plug IDC Standard Cable Connector RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 160Tube |
|
$2.1900 / $2.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658615-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658615-4
TE Connectivity
09 POS HDF PLUG, AP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.496 inch | |
Body Depth | 0.333 inch | |
Body Length | 1.216 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.25A | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4/40 UNC | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.25 A | |
Reference Standard | UL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .1112 N |