-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,HDP-20,OVRMLD,RCPT,SIZE 4,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8640
|
Newark | D-Sub Standard Connectors Dsub C37S Crimp Kit |Amp Te Connectivity 1658651-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1959 |
|
$11.5000 / $16.8500 | Buy Now |
DISTI #
42K6680
|
Newark | D Sub Shell, Receptacle, 37 Position, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Receptacle, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658651-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5000 / $12.3100 | Buy Now |
DISTI #
2266-1658651-1-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
1964 In Stock |
|
$6.8700 / $12.0500 | Buy Now |
DISTI #
A31489-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 37POS Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8431 / $15.3100 | Buy Now |
DISTI #
1658651-1
|
Avnet Americas | Conn Housing RCP 37 POS 2.76mm Crimp ST Cable Mount Bulk - Bulk (Alt: 1658651-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3148 / $11.2094 | Buy Now |
DISTI #
571-1658651-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB C37S CRIMP KIT RoHS: Compliant | 0 |
|
$10.9200 / $16.7300 | Order Now |
DISTI #
70084280
|
RS | Conn, D-Sub, Cable Socket,37Pos, STR, HDP-20Series, CrimpSnap,20AWG, Shielding HDWRKit | TE Connectivity 1658651-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7900 / $15.4100 | RFQ |
|
Future Electronics | HDP20 Series 37 Position Shielding Hardware Socket Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$10.8900 / $11.0000 | Buy Now |
DISTI #
AMP1658651-1
|
Heilind Electronics | KITHDP-20OVRMLDRCPTSIZE 4 | Americas - 0 in Stock75 On Order |
|
$9.0631 / $11.9605 | Buy Now |
|
Onlinecomponents.com | KIT,HDP-20,OVRMLD,RCPT,SIZE 4, RoHS: Compliant |
1959 Partner Stock |
|
$10.7200 / $18.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658651-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658651-1
TE Connectivity
KIT,HDP-20,OVRMLD,RCPT,SIZE 4,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.165 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.76 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |