-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,HDP-20,OVRMLD,PLUG,SIZE 5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3868
|
Newark | D Sub Shell, Plug, Size 5, Steel, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 1658652-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 | Buy Now |
DISTI #
A31490-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 50POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
597 In Stock |
|
$11.2340 / $15.0600 | Buy Now |
DISTI #
1658652-1
|
Avnet Americas | Conn Housing PL 50 POS 2.76mm Crimp ST Bulk - Bulk (Alt: 1658652-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6049 / $12.7618 | Buy Now |
DISTI #
571-1658652-1
|
Mouser Electronics | D-Sub Standard Connectors DSUB D50P CRIMP KIT RoHS: Compliant | 85 |
|
$11.2200 / $12.2500 | Buy Now |
DISTI #
70084281
|
RS | Conn, D-Sub, Cable Plug,50Pos, STR, HDP-20Series, CrimpSnap,20AWG, Shielding HDWR Kit | TE Connectivity 1658652-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4000 / $13.4800 | RFQ |
|
Future Electronics | HDP20 Series 50 Position Shielding Hardware Plug Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 3 Weeks Container: Box | 0Box |
|
$10.8500 | Buy Now |
DISTI #
AMP1658652-1
|
Heilind Electronics | KITHDP-20OVRMLDPLUGSIZE 5 | Americas - 0 in Stock |
|
$10.3182 / $13.4138 | Buy Now |
|
Onlinecomponents.com | KIT,HDP-20,OVRMLD,PLUG,SIZE 5, RoHS: Compliant |
52 Partner Stock 497 On Order |
|
$10.5300 / $11.9200 | Buy Now |
DISTI #
1658652-1
|
TTI | D-Sub Standard Connectors DSUB D50P CRIMP KIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 103 In Stock |
|
$11.1100 / $12.8400 | Buy Now |
DISTI #
16586521-TEC
|
TME | 1658652-1 Min Qty: 2 | 52 |
|
$18.0102 / $25.3046 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658652-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658652-1
TE Connectivity
KIT,HDP-20,OVRMLD,PLUG,SIZE 5,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.165 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.76 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |