-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,OVRMLD,RCPT KIT,SIZE 2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC1935
|
Newark | D-Sub High Density Connectors Dsub A26S Crimp Kit |Amp Te Connectivity 1658687-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$10.0900 / $14.3200 | Buy Now |
DISTI #
16M2757
|
Newark | D Sub Shell, Receptacle, 26 Position, Steel, No. Of Positions:26Positions, Connector Type:High Density D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-22 Series, Gender:Receptacle, Connector Body Material:Metal Body Rohs Compliant: Yes |Amp Te Connectivity 1658687-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8900 / $10.8500 | Buy Now |
DISTI #
2266-1658687-1-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
135 In Stock |
|
$9.1100 / $9.4700 | Buy Now |
DISTI #
A31506-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 26POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$8.7665 / $13.0900 | Buy Now |
DISTI #
1658687-1
|
Avnet Americas | Conn Housing RCP 26 POS Crimp ST Bulk - Bulk (Alt: 1658687-1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$7.3157 / $8.8037 | Buy Now |
DISTI #
571-1658687-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB A26S CRIMP KIT RoHS: Compliant | 147 |
|
$7.0300 / $10.9900 | Buy Now |
DISTI #
70041351
|
RS | Conn, D-Sub, Cable Socket,26Pos, STR, HDP-22Series, CrimpSnap,22AWG, Shielding HDWRKit | TE Connectivity 1658687-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1800 / $13.6300 | RFQ |
|
Future Electronics | HDP22 Series 26 Position Shielding Hardware Socket Metal Kit D-Sub RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$7.4400 / $7.5300 | Buy Now |
DISTI #
AMP1658687-1
|
Heilind Electronics | HDP-22OVRMLDRCPT KITSIZE 2 | Americas - 438 in Stock |
|
$7.1818 / $9.2535 | Buy Now |
|
Onlinecomponents.com | HDP-22,OVRMLD,RCPT KIT,SIZE 2, RoHS: Compliant |
565 In Stock |
|
$5.7700 / $9.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658687-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658687-1
TE Connectivity
HDP-22,OVRMLD,RCPT KIT,SIZE 2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 1.535 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.2272 N | |
Insulation Diameter-Min | 0.165 inch | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 1.9 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 6.2272 N |