-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HDP-22,RCPT,SIZE 1,15 POSN,CLI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8644
|
Newark | Hd D-Sub Housing, 15Pos, Rcpt, De, Steel, No. Of Positions:15Positions, Connector Type:High Density D Sub, Connector Shell Size:1, Product Range:Amplimite Hdp 22 Series, Gender:Receptacle, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 1658690-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1707 |
|
$11.6100 / $16.0100 | Buy Now |
DISTI #
70AH7064
|
Newark | D-Sub Housing, Rcpt, 15Ways, 1, Steel Rohs Compliant: Yes |Amp Te Connectivity 1658690-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.4900 / $14.8900 | Buy Now |
DISTI #
1658690-1-ND
|
DigiKey | CONN D-SUB HD HOUSING RCPT 15POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5171 In Stock |
|
$8.0609 / $9.5700 | Buy Now |
DISTI #
1658690-1
|
Avnet Americas | Conn Housing RCP 15 POS Crimp ST - Bulk (Alt: 1658690-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 5 Days Container: Bulk | 1052 Factory Stock |
|
$7.6095 / $9.1572 | Buy Now |
DISTI #
571-1658690-1
|
Mouser Electronics | D-Sub High Density Connectors DSUB E15S CRIMP RoHS: Compliant | 788 |
|
$7.8600 / $9.5700 | Buy Now |
DISTI #
70085591
|
RS | Conn, D-Sub, Cable Socket, 15Pos, STR, HDP-22Series, CrimpSnap, 22AWG, MetalShell | TE Connectivity 1658690-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 1 |
|
$7.5700 / $10.5200 | Buy Now |
|
Future Electronics | HDP-22 Series 15 Position Front Metal Shell Crimp Snap-In Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$7.8600 | Buy Now |
|
Future Electronics | HDP-22 Series 15 Position Front Metal Shell Crimp Snap-In Socket D-Sub RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Box | 0Box |
|
$7.8600 | Buy Now |
DISTI #
AMP1658690-1
|
Heilind Electronics | HDP-22RCPTSIZE 115 POSNCLI | Americas - 2973 in Stock |
|
$7.9591 / $10.0616 | Buy Now |
|
Onlinecomponents.com | Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position RoHS: Compliant |
1750 Partner Stock |
|
$7.2400 / $11.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658690-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658690-1
TE Connectivity
HDP-22,RCPT,SIZE 1,15 POSN,CLI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.136 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 UNC | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.28 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |