-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP-LATCH UNV HDR,40 POSN,VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K6713
|
Newark | Wire-Board Connector, Header, 40 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Straight, Product Range:Amp-Latch Series Rohs Compliant: Yes |Amp Te Connectivity 1658694-3 Min Qty: 520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5300 | Buy Now |
DISTI #
AHA40B-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
136 In Stock |
|
$5.7824 / $8.9400 | Buy Now |
DISTI #
1658694-3
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Trays (Alt: 1658694-3) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.7912 / $5.7657 | Buy Now |
DISTI #
571-1658694-3
|
Mouser Electronics | Headers & Wire Housings 100X100 HDR 2X020P VRT PFIT RoHS: Compliant | 501 |
|
$5.7800 / $8.2600 | Buy Now |
DISTI #
73774341
|
RS | AMP-LATCH UNV HDR,40 POSN, VERT, Ribbon Cable Connectors | TE Connectivity 1658694-3 Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7400 / $8.4200 | RFQ |
|
Future Electronics | AMP-LATCH UNV HDR,40 POSN,VERT RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$5.4600 | Buy Now |
|
Future Electronics | AMP-LATCH UNV HDR,40 POSN,VERT RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 520 Container: Tray | 0Tray |
|
$5.4600 | Buy Now |
DISTI #
AMP1658694-3
|
Heilind Electronics | AMP-LATCH UNV HDR40 POSNVERT | Americas - 0 in Stock |
|
$5.4831 / $6.0603 | Buy Now |
|
Onlinecomponents.com | AMP-LATCH UNV HDR,40 POSN,VERT RoHS: Compliant |
455 In Stock |
|
$5.6100 / $8.6300 | Buy Now |
DISTI #
1658694-3
|
TTI | Headers & Wire Housings 100X100 HDR 2X020P VRT PFIT RoHS: Compliant pbFree: Pb-Free Min Qty: 520 Package Multiple: 40 Container: Tray | Americas - 0 |
|
$5.0400 / $5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1658694-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658694-3
TE Connectivity
AMP-LATCH UNV HDR,40 POSN,VERT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP-LATCH, ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Body Breadth | 0.336 inch | |
Body Depth | 0.55 inch | |
Body Length | 2.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.174 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1658694-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658694-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111782-8 | 039/040 LOPRO HDR SP 15DP | TE Connectivity | 1658694-3 vs 111782-8 |
3-1761606-3 | IDC LOW PRO HDR 40P VERT LG LA | TE Connectivity | 1658694-3 vs 3-1761606-3 |
102156-9 | 040 UNIV HDR SP 4S 30DP STD | TE Connectivity | 1658694-3 vs 102156-9 |
3-1761609-3 | IDC LOW PRO HDR 40P RA SHT LAT | TE Connectivity | 1658694-3 vs 3-1761609-3 |
3-5176264-4 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1658694-3 vs 3-5176264-4 |
30340-6002HB | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 1658694-3 vs 30340-6002HB |
1-5176837-9 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug | TE Connectivity | 1658694-3 vs 1-5176837-9 |
102155-9 | 040 UNIV HDR SP 4S 15DP STD | TE Connectivity | 1658694-3 vs 102155-9 |
5103311-8 | A/L LOW PRO HDR 40P RA BLACK | TE Connectivity | 1658694-3 vs 5103311-8 |
1-1761608-3 | IDC LOW PRO HDR 40P VERT SHT L | TE Connectivity | 1658694-3 vs 1-1761608-3 |