Part Details for 1658912-1 by TE Connectivity
Overview of 1658912-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1658912-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21R5006
|
Newark | Assy, 0.00076Min Au 2.67 Tail |Te Connectivity 1658912-1 Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
41AJ3864
|
Newark | Assy. 0.00076Min Au 2.67 Tail |Amp Te Connectivity 1658912-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7700 / $23.6900 | Buy Now |
DISTI #
2266-1658912-1-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Box MARKETPLACE PRODUCT |
84 In Stock |
|
$7.1100 / $7.3900 | Buy Now |
DISTI #
1658912-1-ND
|
DigiKey | CONN SKT DIMM 240POS PCB Min Qty: 10 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIMM Socket SKT 240 POS 2mm Solder Thru-Hole Tray RoHS: Compliant |
84 Partner Stock |
|
$6.1300 / $20.6000 | Buy Now |
DISTI #
TE Connectivity 1658912-1
|
PEI Genesis | Card Edge Connector 240 Conta | 0 |
|
Buy Now | |
|
Master Electronics | Conn DIMM Socket SKT 240 POS 2mm Solder Thru-Hole Tray RoHS: Compliant |
84 Partner Stock |
|
$6.1300 / $20.6000 | Buy Now |
Part Details for 1658912-1
1658912-1 CAD Models
1658912-1 Part Data Attributes:
|
1658912-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1658912-1
TE Connectivity
Card Edge Connector, 240 Contact(s), 2 Row(s), 25 Degree, Solder Terminal, Latch & Eject, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.53 inch | |
Body Length | 5.711 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 1658912-1
This table gives cross-reference parts and alternative options found for 1658912-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1658912-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXB120DCND | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 1658912-1 vs LXB120DCND |
8609.324.76.94.748.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1658912-1 vs 8609.324.76.94.748.000.E1 |
8609.324.76.94.748.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1658912-1 vs 8609.324.76.94.748.000.E1 |
8609.324.76.94.768.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1658912-1 vs 8609.324.76.94.768.000.E1 |
8609.324.76.94.758.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Amphenol FCi | 1658912-1 vs 8609.324.76.94.758.000.E1 |
1658912-6 | Card Edge Connector, 240 Contact(s), 2 Row(s), 25 Degree, Solder Terminal, Latch & Eject, Black Insulator | TE Connectivity | 1658912-1 vs 1658912-6 |
LZB120DCHR | Card Edge Connector, 240 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | 1658912-1 vs LZB120DCHR |
8609.324.76.94.758.000.E1 | Board Euro Connector, 24 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 1658912-1 vs 8609.324.76.94.758.000.E1 |