Part Details for 166-30302 by HellermannTyton
Overview of 166-30302 by HellermannTyton
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 166-30302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC16-FM-M16
|
TME | Straight terminal connector, Thread: metric,non-swivel,outside Min Qty: 1 | 75 |
|
$2.9900 / $3.4000 | Buy Now |
DISTI #
91F4621
|
Bürklin Elektronik | Straight hose fitting, M16, 12 mm, brass, nickel-plated, IP40, silver, (L) 23 mm Min Qty: 1 | 1 |
|
$3.0496 / $3.7824 | Buy Now |