Part Details for 1663 by Keystone Electronics Corp
Results Overview of 1663 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1663 Information
1663 by Keystone Electronics Corp is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68016-636H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch. | |
| 68016-636 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 36 Positions, 2.54 mm (0.100) Pitch. | |
| 10161663-002LF | Amphenol Communications Solutions | Crimped lead of Mini PV® 2.54mm pitch with Tin plated terminals. Standard cable of 300mm length in receptacle-to-receptacle configurations. Wire size AWG 28-32. |
Price & Stock for 1663
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
22M2324
|
Newark | Spacer (Replaced Nc1115710B)-Brass, |Keystone 1663 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.3900 | Buy Now |
|
DISTI #
36-1663-ND
|
DigiKey | ROUND SPACER #10 BRASS 3/8" Min Qty: 2500 Container: Bulk |
0 Bulk |
|
$1.0626 | Buy Now |
|
DISTI #
534-1663
|
Mouser Electronics | Standoffs & Spacers .375 Rd Clr hle spcr .312 OD #10 RoHS: Compliant | 191 |
|
$1.0600 / $2.2600 | Buy Now |
|
DISTI #
70844984
|
RS | SPACER, 5/16 ROUND, CLEAR HOLE, .375 L, HOLE SIZE #10, BRASS/NICKEL Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.4100 | RFQ |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$1.0700 / $1.1000 | Buy Now |
|
DISTI #
KEYS1663
|
TME | Spacer sleeve, 9.52mm, cylindrical, brass, nickel, Øint: 4.98mm Min Qty: 10 | 31 |
|
$1.3300 / $1.6800 | Buy Now |
|
DISTI #
000000000002284777
|
Sager | Standoffs & Spacers .375 Rd Clr hle spcr .312 OD #10 Min Qty: 500 | 0 |
|
$1.1000 | Buy Now |