Part Details for 1663129 by Phoenix Contact
Results Overview of 1663129 by Phoenix Contact
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1663129 Information
1663129 by Phoenix Contact is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1663129
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82Y7648
|
Newark | Sensor Connector, M12, Plug, 5Pos, |Phoenix Contact 1663129 (Alternate Part Number: 4017918116590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6800 / $24.6900 | Buy Now |
|
DISTI #
277-4452-ND
|
DigiKey | CONN PLUG MALE 5P SCREW Min Qty: 1 Container: Bulk |
205 Bulk |
|
$14.2300 | Buy Now |
|
DISTI #
651-1663129
|
Mouser Electronics | Circular Metric Connectors M12 R/A PLG 5P PG7 RoHS: Compliant | 451 |
|
$14.2300 | Buy Now |
|
DISTI #
93048968
|
Verical | Connector, 5-position, Plug angled M12, A-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated,cable gland Pg7, external cable diameter 4 mm to 6 mm RoHS: Exempt Min Qty: 4 Package Multiple: 2 Date Code: 1903 | Americas - 30 |
|
$16.9607 / $18.1576 | Buy Now |
|
DISTI #
1663129
|
TTI | Circular Metric Connectors M12 R/A PLG 5P PG7 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.2300 | Buy Now |
|
DISTI #
93048968
|
Verical | Connector, 5-position, Plug angled M12, A-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated,cable gland Pg7, external cable diameter 4 mm to 6 mm COO: Germany RoHS: Exempt Min Qty: 4 Package Multiple: 2 Date Code: 1903 | Americas - 30 |
|
$16.9607 / $18.1576 | Buy Now |
|
DISTI #
93048968
|
Verical | Connector, 5-position, Plug angled M12, A-coded, Screw connection, knurl material: Zinc die-cast, nickel-plated,cable gland Pg7, external cable diameter 4 mm to 6 mm COO: Germany RoHS: Exempt Min Qty: 4 Package Multiple: 2 Date Code: 1903 | Americas - 30 |
|
$16.9607 / $18.1576 | Buy Now |
|
DISTI #
SACCM12MR5CONPG7M
|
TME | Connector: M12, plug, PIN: 5, 48V, angled, IP67, screw terminal, 4A Min Qty: 1 | 1 |
|
$15.0200 / $19.3100 | Buy Now |
|
DISTI #
1663129
|
IBS Electronics | CONN M12 CIRCULAR PIN 5 POS CRIMP RA CABLE MOUNT 5 TERMINAL 1 PORT STICK Min Qty: 2 Package Multiple: 1 | 40 |
|
$20.0643 / $21.1218 | Buy Now |
|
DISTI #
000000000000180300
|
Sager | Circular Metric Connectors M12 R/A PLG 5P PG7 Min Qty: 1 | 0 |
|
$14.2300 | Buy Now |
US Tariff Estimator: 1663129 by Phoenix Contact
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1663129 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1663129 Part Data Attributes
|
|
1663129
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663129
Phoenix Contact
Circular Connector, 5 Contact(s), Polyamide, Male, Screw Terminal, Plug
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Backshell Type | Solid | |
| Body/Shell Style | Plug | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Option | General Purpose | |
| Termination Type | Screw | |
| Total Number of Contacts | 5 |
1663129 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 Nm to 1.5 Nm, depending on the specific application and PCB material.
-
Yes, the 1663129 connector is designed to withstand vibrations up to 10g according to IEC 60068-2-6. However, it's recommended to perform additional testing for specific vibration profiles.
-
The 1663129 connector is rated for operating temperatures from -40°C to 125°C and can withstand humidity up to 95% RH. However, it's essential to consider the specific environmental conditions of your application and consult with Phoenix Contact for customized solutions.
-
The 1663129 connector is rated for currents up to 12 A per contact. However, it's crucial to consider the specific current requirements of your application and ensure the connector is used within its rated specifications.
-
Yes, it's recommended to follow Phoenix Contact's guidelines for PCB layout, including keeping the PCB thickness between 1.5 mm and 2.4 mm, and ensuring a minimum of 1.5 mm clearance around the connector.