Part Details for 1663284 by Phoenix Contact
Results Overview of 1663284 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663284
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
79AK4350
|
Newark | Heavy Duty Contact, Socket, 14Awg, Crimp, |Phoenix Contact 1663284 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$3.8700 / $4.7900 | Buy Now |
|
DISTI #
277-4656-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 14AWG Min Qty: 1 Container: Bulk |
0 Bulk |
|
$4.0100 | Buy Now |
|
DISTI #
651-1663284
|
Mouser Electronics | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 2.50mm, Ag RoHS: Compliant | 191 |
|
$4.0100 | Buy Now |
|
DISTI #
1663284
|
TTI | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 2.50mm, Ag RoHS: Exempt Min Qty: 25 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.0100 | Buy Now |
|
|
Quest Components | CONNECTOR ACCESSORY, CONTACT, COPPER ALLOY | 25 |
|
$3.3750 / $6.7500 | Buy Now |
|
DISTI #
1663284
|
IBS Electronics | 1663284 BY PHOENIX CONTACT IS A TERMINAL BLOCK WITH SCREW CONNECTION 3-POSITION 5.08MM PITCH RATED FOR 300V AND 16A SUITABLE FOR INDUSTRIAL WIRING COMPACT DESIGN AND HIGH RELIABILITY. Min Qty: 10 Package Multiple: 1 | 150 |
|
$5.6541 / $5.9502 | Buy Now |
|
DISTI #
000000000000180310
|
Sager | Heavy Duty Power Connectors Turn 4.0 Crimp Fem Diam. 2.50mm, Ag Min Qty: 1 | 0 |
|
$4.0100 | Buy Now |
|
|
Dynamic Solutions GmbH | Crimp contact | 500 |
|
RFQ | |
|
|
Master Electronics | Turned 4.0 crimp contact - individual female contact - core diameter 2.50 mm² - silver-plated COO: Germany RoHS: Compliant |
150 On Order |
|
$4.0100 / $4.2200 | Buy Now |
|
|
Unikey Electronic Pte Ltd | Phoenix,Crimp contacts,CK4,0-ED-2,50BUAG,Phoenix Contact Heavy duty power connector contacts, HCseries, crimp contact, Mother seat | 9 |
|
$4.0000 | Buy Now |
1663284 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1663284 Part Data Attributes
|
|
1663284
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663284
Phoenix Contact
Connector Accessory, Contact, Copper Alloy
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Additional Feature | Contact Finish: Silver | |
| Approvals | Gost; Ul | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Style | Rnd Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Copper Alloy | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Terminal Type | Crimp | |
| Wire Size-Max | 14 Awg |
1663284 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material. It's essential to consult the Phoenix Contact torque guide for specific recommendations.
-
Yes, the 1663284 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's crucial to ensure proper mounting and screwing to maintain the connector's integrity.
-
The 1663284 connector has a protection rating of IP67, making it suitable for outdoor use and exposure to dust, water, and other environmental factors. However, it's essential to follow proper installation and sealing guidelines to maintain the IP67 rating.
-
While it's technically possible to use a different wire gauge or type, it's not recommended. The connector is designed and tested for specific wire gauges and types, and using a different one may compromise the connector's performance, reliability, and safety.
-
Phoenix Contact provides specific guidelines for wire stripping and crimping in their documentation and application notes. It's essential to follow these guidelines to ensure reliable connections and avoid damage to the connector or wire.