Part Details for 1663349 by Phoenix Contact
Overview of 1663349 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663349
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4246-ND
|
DigiKey | CONTACT H.D. CRIMP PIN 20AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9425 / $1.3500 | Buy Now |
DISTI #
651-1663349
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Ag RoHS: Compliant | 60 |
|
$0.9420 / $1.3800 | Buy Now |
DISTI #
V99:2348_10643316
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20AWG Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1813 | Americas - 7 |
|
$0.0710 / $0.2808 | Buy Now |
|
Onlinecomponents.com | Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated RoHS: Compliant |
8 In Stock |
|
$1.1200 / $1.5200 | Buy Now |
DISTI #
1663349
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
CK1.6-ED-0.50STAG
|
TME | Contact, male, silver plated, 0.5mm2, turned contacts, crimped Min Qty: 1 | 0 |
|
$0.6700 / $1.1900 | RFQ |
DISTI #
000000000000180313
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Male Diam. 0.5mm Ag Min Qty: 1 | 0 |
|
$1.1900 / $1.3900 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 800 |
|
RFQ | |
DISTI #
3258351
|
Farnell | HEAVY DUTY CONTACT, PIN, 20AWG, CRIMP RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.1871 | Buy Now |
|
Master Electronics | Turned 1.6 crimp contact - individual male contact - core diameter 0.5 mm² - silver-plated RoHS: Compliant |
8 In Stock |
|
$1.1200 / $1.5200 | Buy Now |