Part Details for 1663404 by Phoenix Contact
Results Overview of 1663404 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1663404
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AN3040
|
Newark | Heavy Duty Contact, Socket, 20Awg, Crimp, |Phoenix Contact 1663404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 198 |
|
$0.9440 | Buy Now |
|
DISTI #
277-4238-ND
|
DigiKey | CONTACT H.D. CRIMP SOCKET 20AWG Min Qty: 1 Container: Bulk |
52 Bulk |
|
$1.0700 | Buy Now |
|
DISTI #
651-1663404
|
Mouser Electronics | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.5mm Ag RoHS: Compliant | 3067 |
|
$1.0700 | Buy Now |
|
DISTI #
93656849
|
Verical | Contact SKT Crimp ST Cable Mount 20AWG RoHS: Compliant Min Qty: 60 Package Multiple: 20 Date Code: 2223 | Americas - 700 |
|
$1.3425 / $1.4178 | Buy Now |
|
DISTI #
1663404
|
TTI | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.5mm Ag RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4798 In Stock |
|
$1.0700 | Buy Now |
|
DISTI #
CK1.6-ED-0.50BUAG
|
TME | Contact, female, silver plated, 0.5mm2, turned contacts, crimped Min Qty: 1 | 0 |
|
$0.9800 / $1.7400 | RFQ |
|
DISTI #
1663404
|
IBS Electronics | 1663404 BY PHOENIX CONTACT IS A TERMINAL BLOCK WITH SCREW CONNECTION 4-POSITION 5.08MM PITCH RATED FOR 300V AND 16A SUITABLE FOR INDUSTRIAL WIRING WITH A COMPACT DESIGN FOR RELIABLE CONNECTIONS. Min Qty: 150 Package Multiple: 150 | 709 |
|
$1.9740 | Buy Now |
|
DISTI #
000000000000180315
|
Sager | Heavy Duty Power Connectors Turn 1.6 Crimp Fem Diam. 0.5mm Ag Min Qty: 1 | 0 |
|
$1.0700 | Buy Now |
|
|
Dynamic Solutions GmbH | Crimp contact | 670 |
|
RFQ | |
|
|
Unikey Electronic Pte Ltd | Phoenix,Crimp contacts,CK1,6-ED-0,50BUAG,Phoenix Contact Heavy duty power connector contacts, CKseries, crimp contact, Mother seat | 150 |
|
$0.6353 | Buy Now |
1663404 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1663404 Part Data Attributes
|
|
1663404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1663404
Phoenix Contact
Connector Accessory, Contact, Brass
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Brass | |
| Mounting Style | Straight | |
| Terminal Type | Crimp |
1663404 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material.
-
Yes, the 1663404 connector is designed to withstand vibrations up to 10 g according to IEC 60068-2-6. However, it's recommended to perform additional testing and validation for specific applications.
-
The 1663404 connector has a protection rating of IP67, making it suitable for outdoor use and exposure to dust, water, and other environmental factors. However, it's essential to ensure proper sealing and installation to maintain the IP67 rating.
-
While the datasheet specifies a particular wire gauge and type, it's possible to use other gauges or types with some limitations. Consult with Phoenix Contact's technical support or a qualified engineer to determine the feasibility and potential modifications required.
-
To ensure proper mating and unmating, follow the recommended mating and unmating forces, and use the correct tools and procedures. It's also essential to keep the connector clean and free of debris to prevent damage to the contacts.