-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P.HDP20 PLUG ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2550
|
Newark | Plug Housing, Dsub, 9 Position, Unloaded, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Steel Body Rohs Compliant: Yes |Amp Te Connectivity 167292-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $2.0600 | Buy Now |
DISTI #
A99337-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 9POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6832 In Stock |
|
$1.3377 / $2.3300 | Buy Now |
DISTI #
167292-1
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 167292-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Bulk | 110 |
|
$1.2306 / $1.4809 | Buy Now |
DISTI #
571-167292-1
|
Mouser Electronics | D-Sub Standard Connectors 09P HDP20 PLUG ASSY RoHS: Compliant | 4146 |
|
$1.1200 / $2.0100 | Buy Now |
|
Future Electronics | Plug for Male Contacts Housing D-Sub Connector 9 Position RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$1.2300 / $1.3500 | Buy Now |
DISTI #
AMP167292-1
|
Heilind Electronics | 09P.HDP20 PLUG ASSY | Americas - 415 in Stock |
|
$1.2641 / $1.9678 | Buy Now |
|
Onlinecomponents.com | D Sub Connector Housing - 9 Ways - D Sub - DA - AMPLIMITE HDP-20 Series - Plug - Steel Body. RoHS: Compliant |
2353 In Stock |
|
$0.9350 / $1.4420 | Buy Now |
DISTI #
167292-1
|
TTI | D-Sub Standard Connectors 09P HDP20 PLUG ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.6000 | Buy Now |
DISTI #
167292-1
|
Avnet Americas | D Sub Connector Housing, 9 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body - Bulk (Alt: 167292-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 3 Days Container: Bulk | 110 |
|
$1.2306 / $1.4809 | Buy Now |
DISTI #
HDP20-1672921
|
TME | D-Sub, PIN: 9, male, for cable, Type: w/o contacts, A: 16.9mm, C: 25mm Min Qty: 1 | 0 |
|
$1.0100 / $2.0000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
167292-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
167292-1
TE Connectivity
09P.HDP20 PLUG ASSY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, COMPTABILE CONTACTS: 166053-1; 166054-1; 5-166053-1 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.465 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.068 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.74 mm | |
Termination Type | IDC | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |