Part Details for 1676201-1 by TE Connectivity
Overview of 1676201-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1676201-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ3918
|
Newark | Thin Film Res.-Smd Rn 0805 165R 0.1% 10Ppm Cut |Amp Te Connectivity 1676201-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.8500 / $1.1900 | Buy Now |
DISTI #
2266-1676201-1-ND
|
DigiKey | RN 0805 165R 0.1% 10PPM CUT LENG Min Qty: 90 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.7600 / $0.8200 | Buy Now |
DISTI #
1676201-1
|
Avnet Americas | Res Thin Film 0805 165 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676201-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
571-1676201-1
|
Mouser Electronics | Thin Film Resistors - SMD RN 0805 165R 0.1% 10PPM CUT LENGTH RoHS: Compliant | 0 |
|
$0.6990 / $1.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.6750 | Buy Now |
DISTI #
AMP1676201-1
|
Heilind Electronics | RN 0805 165R 0.1% 10PPM C LENGTH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RN 0805 165R 0.1% 10PPM CUT LENGTH RoHS: Compliant |
2000 Partner Stock |
|
$0.6170 / $0.8750 | Buy Now |
DISTI #
1676201-1
|
Avnet Americas | Res Thin Film 0805 165 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Bag (Alt: 1676201-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$0.6368 / $0.7663 | Buy Now |
DISTI #
AMP1676201-1
|
Interstate Connecting Components | RN 0805 165R 0.1% 10PPM C LENGTH | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1676201-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 2000 |
|
Buy Now |