-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 453ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9696
|
Newark | Rn 0805 453R 0.1% 10Ppm Cut Le |Amp Te Connectivity 1676344-1 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9630 / $1.1000 | Buy Now |
DISTI #
1676344-1
|
Avnet Americas | Res Thin Film 0805 453 Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676344-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.6049 / $0.7279 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6410 | Buy Now |
DISTI #
AMP1676344-1
|
Heilind Electronics | RN 0805 453R 0.1% 10PPM CUT LE | Americas - 0 in Stock |
|
$0.6846 / $0.8137 | Buy Now |
|
Onlinecomponents.com | RN 0805 453R 0.1% 10PPM CUT LE RoHS: Compliant | 0 |
|
$0.5680 / $0.8010 | Buy Now |
DISTI #
AMP1676344-1
|
Interstate Connecting Components | RN 0805 453R 0.1% 10PPM CUT LE | 0 |
|
$0.6846 / $0.8137 | Buy Now |
DISTI #
1676344-1
|
Avnet Abacus | Res Thin Film 0805 453 Ohm 0.1% 1/10W �10ppm/�C Molded SMD SMD Paper T/R (Alt: 1676344-1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 453R 0.1% 10PPM CUT LE RoHS: Compliant | 0 |
|
$0.5680 / $0.8010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676344-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676344-1
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 453ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |