-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676366-2
|
Avnet Americas | SMD Chip Resistor, 51.1 Ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 1676366-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
|
Future Electronics | 51.1 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
AMP1676366-2
|
Heilind Electronics | RN 0805 51R1 0.1% 10PPM 1 | Americas - 0 in Stock |
|
$0.3389 / $0.3904 | Buy Now |
|
Onlinecomponents.com | RN 0805 51R1 0.1% 10PPM 1KRL RoHS: Compliant |
261 In Stock |
|
$0.2916 / $0.4028 | Buy Now |
DISTI #
RN73C2A51R1BTDF
|
TME | Resistor: thin film (Nichrome), precise, SMD, 0805, 51.1Ω, 0.1W Min Qty: 2 | 936 |
|
$0.3830 / $0.6780 | Buy Now |
DISTI #
AMP1676366-2
|
Interstate Connecting Components | RN 0805 51R1 0.1% 10PPM 1 | 0 |
|
$0.3389 / $0.3904 | Buy Now |
DISTI #
1676366-2
|
Avnet Abacus | SMD Chip Resistor, 51.1 Ohm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 1676366-2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757102232258
|
Chip1Stop | Res Thin Film 0805 51.1 Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R RoHS: Compliant pbFree: No | 3 |
|
$0.2460 | Buy Now |
|
Master Electronics | RN 0805 51R1 0.1% 10PPM 1KRL RoHS: Compliant |
261 In Stock |
|
$0.2916 / $0.4028 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676366-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676366-2
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 51.1ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |