Part Details for 1676424-3 by TE Connectivity
Overview of 1676424-3 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1676424-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676424-3
|
Avnet Americas | RN 0805 73K2 0.1% 10PPM 5KRL - Tape and Reel (Alt: 1676424-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1972 / $0.2160 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1956 | Buy Now |
DISTI #
AMP1676424-3
|
Heilind Electronics | RN 0805 73K2 0.1% 10PPM 5KRL | Americas - 0 in Stock |
|
$0.2301 / $0.2371 | Buy Now |
|
Onlinecomponents.com | RN 0805 73K2 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |
DISTI #
AMP1676424-3
|
Interstate Connecting Components | RN 0805 73K2 0.1% 10PPM 5KRL | 0 |
|
$0.2301 / $0.2371 | Buy Now |
|
Master Electronics | RN 0805 73K2 0.1% 10PPM 5KRL RoHS: Compliant | 0 |
|
$0.1950 / $0.2204 | Buy Now |