-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1676437-2
|
Avnet Americas | Res Thin Film 0805 7.5K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1676437-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 2 Days Container: Reel | 0 |
|
$0.3147 / $0.3553 | Buy Now |
|
Future Electronics | RN73 Series 0805 7.5 kOhm ±0.1 % 0.1 W ±10ppm/°C SMT Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
DISTI #
AMP1676437-2
|
Heilind Electronics | RN 0805 7K5 0.1% 10PPM 1KRL | Americas - 0 in Stock |
|
$0.3389 / $0.3904 | Buy Now |
|
Onlinecomponents.com | RN 0805 7K5 0.1% 10PPM 1KRL RoHS: Compliant |
1000 In Stock |
|
$0.2679 / $0.3662 | Buy Now |
DISTI #
RN73C2A7K5BTDF
|
TTI | Thin Film Resistors - SMD 0.1W .1% 10PPM 7.5K RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2880 / $0.3400 | Buy Now |
DISTI #
RN73C2A7K5BTDF
|
TME | Resistor: thin film (Nichrome), precise, SMD, 0805, 7.5kΩ, 0.1W Min Qty: 1000 | 0 |
|
$0.3830 | RFQ |
DISTI #
AMP1676437-2
|
Interstate Connecting Components | RN 0805 7K5 0.1% 10PPM 1KRL | 0 |
|
$0.3389 / $0.3904 | Buy Now |
DISTI #
1676437-2
|
Avnet Abacus | Res High Precision Thin Film 0805 7.5k Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R (Alt: 1676437-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1676437-2
|
Avnet Abacus | Res High Precision Thin Film 0805 7.5k Ohm 0.1% 1/10W �10ppm/�C Molded Paper T/R (Alt: 1676437-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RN 0805 7K5 0.1% 10PPM 1KRL RoHS: Compliant |
1000 In Stock |
|
$0.2679 / $0.3662 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1676437-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676437-2
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 7500ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |