Part Details for 1676867-2 by TE Connectivity
Overview of 1676867-2 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1676867-2
1676867-2 CAD Models
1676867-2 Part Data Attributes
|
1676867-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676867-2
TE Connectivity
CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TYC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1676867-2
This table gives cross-reference parts and alternative options found for 1676867-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676867-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R500-121KNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | VENKEL LTD | 1676867-2 vs C0402X7R500-121KNP |
04022R121K9BP0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 1676867-2 vs 04022R121K9BP0D |
CC0402KRX7R9BB121 | Capacitor, Ceramic, Chip, General Purpose, 120pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel/Paper Tape | YAGEO Corporation | 1676867-2 vs CC0402KRX7R9BB121 |
04025C121KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | 1676867-2 vs 04025C121KAT1A |
CC0402KPX7R9BB121 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 1676867-2 vs CC0402KPX7R9BB121 |
0402C121K500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Knowles Capacitors | 1676867-2 vs 0402C121K500BT |
VJ0402Y121KNAAB2L | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | Vishay Vitramon | 1676867-2 vs VJ0402Y121KNAAB2L |
NMC0402X7R121K50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 1676867-2 vs NMC0402X7R121K50TRP |
ERC0402X7R121K50C | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00012uF, SURFACE MOUNT, 0402, CHIP | KEMET Corporation | 1676867-2 vs ERC0402X7R121K50C |
GMC04X7R121K50NE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 0402, CHIP | Cal-Chip Electronics | 1676867-2 vs GMC04X7R121K50NE |