Part Details for 1676891-1 by TE Connectivity
Overview of 1676891-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1676891-1
1676891-1 CAD Models
1676891-1 Part Data Attributes
|
1676891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1676891-1
TE Connectivity
CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | TYC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1676891-1
This table gives cross-reference parts and alternative options found for 1676891-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1676891-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC0402Y5V103Z25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, Y5V, 0.01uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | 1676891-1 vs NMC0402Y5V103Z25TRPLP |
250R07Y103ZV6 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 1676891-1 vs 250R07Y103ZV6 |
GMC04Y5V103Z25NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1676891-1 vs GMC04Y5V103Z25NTTLF |
250R07Y103ZV6E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 1676891-1 vs 250R07Y103ZV6E |
250R07Y103ZV6T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 1676891-1 vs 250R07Y103ZV6T |
250R07Y103ZV4E | Ceramic Capacitor, Multilayer, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | 1676891-1 vs 250R07Y103ZV4E |
T0402F103ZCT | Ceramic Capacitor, Ceramic, 25V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.01uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 1676891-1 vs T0402F103ZCT |