Part Details for 1679485 by Phoenix Contact
Overview of 1679485 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for 1679485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn HEAVYCON Insert F 40 POS Crimp ST Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000686210
|
Sager | Heavy Duty Power Connectors Male D40 40P Crimp | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Contact insert | 1700 |
|
RFQ |
Part Details for 1679485
1679485 CAD Models
1679485 Part Data Attributes
|
1679485
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1679485
Phoenix Contact
Rack and Panel Connector, 40 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |