Part Details for 1688214 by Phoenix Contact
Overview of 1688214 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1688214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9467
|
Newark | D-Sub Contact Support, Da, 3 Ways Rohs Compliant: Yes |Phoenix Contact 1688214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $6.0400 | Buy Now |
DISTI #
1688214-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 3POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
30 In Stock |
|
$3.9512 / $4.9100 | Buy Now |
DISTI #
651-1688214
|
Mouser Electronics | D-Sub Mixed Contact Connectors VS-15-BU-DSUB-3P RoHS: Compliant | 12 |
|
$3.9500 / $4.8800 | Buy Now |
DISTI #
71869579
|
RS | VS-15-BU-DSUB-3P | Phoenix Contact 1688214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5700 / $4.9200 | RFQ |
|
Onlinecomponents.com | D-SUB contact carrier - shell size 2 - accommodation for three combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 1 Factory Stock |
|
$4.0900 / $6.4700 | Buy Now |
DISTI #
000000000000797294
|
Sager | D-Sub Mixed Contact Connectors VS-15-BU-DSUB-3P Min Qty: 1 | 0 |
|
$4.9700 / $5.8000 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact support | 1700 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 2 - accommodation for three combined contacts - type of contact socket - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 1 Factory Stock |
|
$4.0900 / $6.4700 | Buy Now |
Part Details for 1688214
1688214 CAD Models
1688214 Part Data Attributes
|
1688214
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688214
Phoenix Contact
D Subminiature Connector, 3 Contact(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1688214
This table gives cross-reference parts and alternative options found for 1688214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1688214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBD3W3F000T2X/AA | D Subminiature Connector | Amphenol Positronic | 1688214 vs CBD3W3F000T2X/AA |