Part Details for 1688900 by Phoenix Contact
Overview of 1688900 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1688900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688900-ND
|
DigiKey | CONN D-SUB RCPT 15POS IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2400 | Buy Now |
DISTI #
651-1688900
|
Mouser Electronics | D-Sub Standard Connectors VS-15-BU-DSUB-FK 15P FEMALE CONTACT RoHS: Compliant | 0 |
|
$14.7800 / $17.2400 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - flat-ribbon cable connection - angled - fixing with a 3 mm hole - for panel mounting frame VS-15-... RoHS: Compliant | 0 |
|
$14.3700 / $18.2500 | Buy Now |
DISTI #
000000000001094051
|
Sager | D-Sub Standard Connectors VS-15-BU-DSUB-FK 15P FEMALE CONTACT Min Qty: 1 | 0 |
|
$17.4600 / $20.3600 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 740 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 2 - with 15 signal contacts - type of contact socket - flat-ribbon cable connection - angled - fixing with a 3 mm hole - for panel mounting frame VS-15-... RoHS: Compliant | 0 |
|
$14.3700 / $18.2500 | Buy Now |
Part Details for 1688900
1688900 CAD Models
1688900 Part Data Attributes:
|
1688900
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1688900
Phoenix Contact
15POS FEMALE DSUB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |