Part Details for 1689925 by Phoenix Contact
Overview of 1689925 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1689925
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1689925-ND
|
DigiKey | CONN D-SUB RCPT 25POS IDC Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.8400 | Buy Now |
DISTI #
651-1689925
|
Mouser Electronics | D-Sub Standard Connectors VS-25-BU-DSUB-FK 25P FEMALE CONTACT RoHS: Compliant | 0 |
|
$48.7500 / $52.8200 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact socket - flat-ribbon cable connection - angled - fixing with a 3 mm hole - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$44.0600 / $55.9700 | Buy Now |
DISTI #
000000000001094072
|
Sager | D-Sub Standard Connectors VS-25-BU-DSUB-FK 25P FEMALE CONTACT Min Qty: 1 | 0 |
|
$54.4900 / $61.0200 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 950 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 3 - with 25 signal contacts - type of contact socket - flat-ribbon cable connection - angled - fixing with a 3 mm hole - for panel mounting frame VS-25-... RoHS: Compliant | 0 |
|
$44.0600 / $55.9700 | Buy Now |
Part Details for 1689925
1689925 CAD Models
1689925 Part Data Attributes
|
1689925
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1689925
Phoenix Contact
D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |