There are no models available for this part yet.
Overview of 1689941 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1689941 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1689941-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 25POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.1500 | Buy Now | |
DISTI #
651-1689941
|
Mouser Electronics | D-Sub Standard Connectors VS-25-BU-DSUB-CD-G 25P FEMALE CONTACT RoHS: Compliant | 6 |
|
$15.5500 / $17.1500 | Buy Now | |
DISTI #
71869604
|
RS | VS-25-BU-DSUB-CD-G | Phoenix Contact 1689941 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.1100 / $17.3200 | RFQ | |
Onlinecomponents.com | D-SUB contact carrier - shell size 3 - for 25 signal contacts - type of contact socket - for crimp contacts - straight - fixing with M3 thread - for panel mounting frame VS-25-... RoHS: Compliant | 6 Factory Stock |
|
$14.1400 / $17.8300 | Buy Now | ||
DISTI #
000000000001094074
|
Sager | D-Sub Standard Connectors VS-25-BU-DSUB-CD-G 25P FEMALE CONTACT Min Qty: 1 | 0 |
|
$17.3700 / $20.2600 | Buy Now | |
Dynamic Solutions GmbH | D-SUB contact support | 1500 |
|
RFQ | |||
Master Electronics | D-SUB contact carrier - shell size 3 - for 25 signal contacts - type of contact socket - for crimp contacts - straight - fixing with M3 thread - for panel mounting frame VS-25-... RoHS: Compliant | 6 Factory Stock |
|
$14.1400 / $17.8300 | Buy Now |
CAD Models for 1689941 by Phoenix Contact
Part Data Attributes for 1689941 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Phoenix Contact
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1689941
This table gives cross-reference parts and alternative options found for 1689941. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1689941, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8R25-EMI001 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 1689941 vs 8R25-EMI001 |
L17ED25S40 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 1689941 vs L17ED25S40 |
BRKSD25F-C | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Winford Engineering Llc | 1689941 vs BRKSD25F-C |
09663517533 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 1689941 vs 09663517533 |
013632 | D Subminiature Connector, 25 Contact(s), Female, Wire Wrap Terminal, | Provertha Connectors Cables & Solutions GmbH | 1689941 vs 013632 |
09663177600 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | HARTING Technology Group | 1689941 vs 09663177600 |
L177TSBH25SOL2RM8 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 1689941 vs L177TSBH25SOL2RM8 |
DBUMY-25SBF | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | 1689941 vs DBUMY-25SBF |
89925-003 | D Subminiature Connector, 25 Contact(s), Female, IDC Terminal, Socket | 3M Interconnect | 1689941 vs 89925-003 |
DELC-J25SAF-30L9E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 1689941 vs DELC-J25SAF-30L9E |