Part Details for 1691 by SPC Multicomp
Results Overview of 1691 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1691 Information
1691 by SPC Multicomp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127169-101LF | Amphenol Communications Solutions | Backplane connectors - 2mm Hard Metric Millipacs HS series-5-row receptacle Module Type C with 55 signal pins | |
| 51691-001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 6P 20S 4P STB Right Angle Header. | |
| 10127169-102LF | Amphenol Communications Solutions | Back Plane Connectors,2 mm Hard Metric Series, Millipacs,High speed RA Receptacle type C Shielded 10 Gbps without interconnection of ground positions |
Price & Stock for 1691
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
92N3612
|
Newark | Solderless Terminal Kit, Connector Kit Type:Terminals & Splices, Kit Contents:48-Pcs Of Ring, Spade Tongue Terminals, Butt Splices, 8" Strips Of Heat Shrink Tubing, Product Range:-, Accessory Type:48 Piece Solder Shrink Terminal Kit Rohs Compliant: No |Multicomp 1691 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |