Part Details for 16CV100GS by SUN Electronic Industries Corporation
Overview of 16CV100GS by SUN Electronic Industries Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 16CV100GS
16CV100GS CAD Models
16CV100GS Part Data Attributes
|
16CV100GS
SUN Electronic Industries Corporation
Buy Now
Datasheet
|
Compare Parts:
16CV100GS
SUN Electronic Industries Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUN ELECTRONIC INDUSTRIES CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STANDARD: IEC384-18 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | CV-GS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 140 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | FLAT |
Alternate Parts for 16CV100GS
This table gives cross-reference parts and alternative options found for 16CV100GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16CV100GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16TFV100M6.3X8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | Rubycon Corporation | 16CV100GS vs 16TFV100M6.3X8 |
MVY16VE100MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Chemi-Con | 16CV100GS vs MVY16VE100MF55 |
UCD1C101MCL1MS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | Nichicon Corporation | 16CV100GS vs UCD1C101MCL1MS |
MVZ16VC100MF60 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, CAN | Chemi-Con | 16CV100GS vs MVZ16VC100MF60 |
16CV100GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN | SUN Electronic Industries Corporation | 16CV100GS vs 16CV100GA |
MVY16VC100MF55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CAN | Chemi-Con | 16CV100GS vs MVY16VC100MF55 |
16CV100KX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | SUN Electronic Industries Corporation | 16CV100GS vs 16CV100KX |
UUA1C101MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, CHIP | Nichicon Corporation | 16CV100GS vs UUA1C101MCR1GS |
UWT1C101MCL1GBL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP | Nichicon Corporation | 16CV100GS vs UWT1C101MCL1GBL |
B41145A4107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2626, ROHS COMPLIANT | TDK Epcos | 16CV100GS vs B41145A4107M000 |