Part Details for 16F40 by Vishay Intertechnologies
Overview of 16F40 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16F40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-16F40
|
Avnet Americas | Diode Switching 400V 16A 2-Pin DO-4 - Bulk (Alt: VS-16F40) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2662 | Buy Now |
DISTI #
70078654
|
RS | Diode, Rectifier, Standard, Vr 400V, If 16A, Pkg DO-203AA (DO-4),Vf 1.23V, I2T 612A2 | Vishay PCS 16F40 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3000 / $2.7100 | RFQ |
Part Details for 16F40
16F40 CAD Models
16F40 Part Data Attributes
|
16F40
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
16F40
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 16A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-4, 1 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-4 | |
Package Description | ROHS COMPLIANT, DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 16F40
This table gives cross-reference parts and alternative options found for 16F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYX46-400 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 22A, Silicon | YAGEO Corporation | 16F40 vs BYX46-400 |
NTE5883 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4, | NTE Electronics Inc | 16F40 vs NTE5883 |
1N1199R | 12 A, 50 V, SILICON, RECTIFIER DIODE, DO-203AA | Motorola Mobility LLC | 16F40 vs 1N1199R |
1N3619R | Rectifier Diode, 1 Phase, 1 Element, 25A, 300V V(RRM), Silicon, DO-203AA, METAL, DO-4, 1 PIN | Microsemi Corporation | 16F40 vs 1N3619R |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 16F40 vs 12FR60 |
1N1199RA | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA | Motorola Semiconductor Products | 16F40 vs 1N1199RA |
1N1199RAE3 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-203AA, GLASS METAL, DO203AA(DO4), 1 PIN | Microsemi Corporation | 16F40 vs 1N1199RAE3 |
NTE5871 | Rectifier Diode, 1 Phase, 1 Element, 12A, 50V V(RRM), Silicon, DO-4, | NTE Electronics Inc | 16F40 vs NTE5871 |
12FR60 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Vishay Semiconductors | 16F40 vs 12FR60 |
12F40 | Rectifier Diode, 1 Phase, 1 Element, 12A, 400V V(RRM), Silicon, DO-203AA, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 16F40 vs 12F40 |