-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7366
|
Newark | Cap, Alu Elec Smd, Polymer, 470Uf, 16V, Capacitance:470Μf, Voltage(Dc):16V, Capacitor Case/Package:Radial Leaded, Esr:0.01Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 16SEPC470M+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 782 |
|
$0.5570 / $1.1800 | Buy Now |
DISTI #
98W0181
|
Newark | Oscon,sepc Series Rohs Compliant: Yes |Panasonic 16SEPC470M+T Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5070 / $0.6200 | Buy Now |
DISTI #
P16383CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4120 / $1.2300 | Buy Now |
DISTI #
16SEPC470M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 16SEPC470M+T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4015 / $0.4546 | Buy Now |
DISTI #
667-16SEPC470M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm RoHS: Compliant | 2894 |
|
$0.3920 / $1.1900 | Buy Now |
DISTI #
70324085
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC, 470uF, 10mohm, 10x13mm, T&A Box | Panasonic Electronic Components 16SEPC470M+T RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 561 |
|
$0.8700 / $1.1600 | Buy Now |
|
Future Electronics | SEPC Series 16 V 470 uF ±20 % Ø10 x 13 mm LS=5 mm Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 500Ammo Pack |
|
$0.5400 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 16VDC 20% (10 X 13mm) Radial 5mm 0.01 Ohm 6100mA 5000h 105°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.4017 / $0.5743 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
16SEPC470M+T
|
TTI | Aluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 34000 In Stock |
|
$0.2230 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC470M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC470M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Leakage Current | 1.504 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 305 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16SEPC470M+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16SEPC470M+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLF1C471MDO1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 16SEPC470M+T vs PLF1C471MDO1TD |