-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16237CT-ND
|
DigiKey | CAP TANT POLY 100UF 16V 2917 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
113619 In Stock |
|
$1.2679 / $2.2300 | Buy Now |
DISTI #
16TQC100MYF
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 16 V, ± 20%, D2, 50 mohm, 2917 [7343-19 Metric] - Tape and Reel (Alt: 16TQC100MYF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2983 / $1.4700 | Buy Now |
DISTI #
667-16TQC100MYF
|
Mouser Electronics | Tantalum Capacitors - Polymer 16volts 100uF ESR 50mohm RoHS: Compliant | 3048 |
|
$1.2300 / $1.8000 | Buy Now |
DISTI #
70323962
|
RS | 100uF SMD Solid Polymer Tantalum Capacitor, 16 V +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC100MYF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $2.5400 | RFQ |
|
Future Electronics | TQC Series 100 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$1.2100 | Buy Now |
|
Future Electronics | TQC Series 100 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2397Cut Tape/Mini-Reel |
|
$1.7600 / $2.2900 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 100uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
6345 In Stock |
|
$1.2600 / $1.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 152 |
|
$0.6975 / $1.8600 | Buy Now |
|
Bristol Electronics | 6305 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT, 2917 | 121 |
|
$0.9300 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC100MYF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC100MYF
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.16 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Palladium/Gold (Pd/Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 16TQC100MYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC100MYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T56V107M016CZB050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC100MYF vs T56V107M016CZB050 |
T56V107M016CSS050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC100MYF vs T56V107M016CSS050 |
T56V107M016CZA050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC100MYF vs T56V107M016CZA050 |
T56V107M016CSA050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | 16TQC100MYF vs T56V107M016CSA050 |