-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9811
|
Newark | Cap, 10Μf, 16V, 20%, Capacitance:10Μf, Voltage Rating:16V, Product Range:Poscap Tqc Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.1Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 16TQC10M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.6180 / $1.1700 | Buy Now |
DISTI #
69AH4317
|
Newark | Cap, 10Uf, 16V, Tant, Polymer, B Rohs Compliant: Yes |Panasonic 16TQC10M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.5550 | Buy Now |
DISTI #
98W0243
|
Newark | Tantalum Capacitor, 10Uf, 16V, 20%, 1411, Full Reel, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Manufacturer Size Code:B, Esr:0.1Ohm, Product Length:3.5Mm, Product Width:2.8Mm, Product Height:1.9Mm Rohs Compliant: Yes |Panasonic 16TQC10M Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6370 / $0.7340 | Buy Now |
DISTI #
P16483CT-ND
|
DigiKey | CAP TANT POLY 10UF 16V 1411 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1654 In Stock |
|
$0.6524 / $1.6500 | Buy Now |
DISTI #
70323963
|
RS | 10uF Solid Polymer Tantalum Capacitor, 16 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 16TQC10M RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9600 / $1.2000 | RFQ |
|
Future Electronics | TQC Series 10 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5100 / $0.5350 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Tantalum Solid Capacitor - 10uF ±20% - 16V - SMT - 3.5 x 2.8mm - 105°C RoHS: Compliant |
6000 In Stock |
|
$0.5520 / $0.7910 | Buy Now |
|
Bristol Electronics | 575 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 7920 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 20±% | 7311 |
|
$0.5288 / $1.7625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16TQC10M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16TQC10M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.048 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 800 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Copper/Nickel/Palladium/Gold (Cu/Ni/Pd/Au) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 16TQC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16TQC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520B106M016APE1007280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | 16TQC10M vs T520B106M016APE1007280 |
TEPSLB21C106M8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1411, CHIP | KEMET Corporation | 16TQC10M vs TEPSLB21C106M8R |