Part Details for 16ZLH2200MEFC10X25 by Rubycon Corporation
Results Overview of 16ZLH2200MEFC10X25 by Rubycon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
16ZLH2200MEFC10X25 Information
16ZLH2200MEFC10X25 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 16ZLH2200MEFC10X25
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1189-16ZLH2200MEFC10X25-ND
|
DigiKey | CAP ALUM 2200UF 20% 16V RADIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
451 In Stock |
|
$0.3036 / $1.0800 | Buy Now |
|
DISTI #
90730247
|
Verical | 16ZLH2200MEFC10X25 Min Qty: 205 Package Multiple: 1 Date Code: 2422 | Americas - 3945 |
|
$0.4230 / $0.9720 | Buy Now |
|
|
Ameya Holding Limited | CAP ALUM 2200UF 20% 16V RADIAL | 1000-Authorized Distributor |
|
RFQ | |
|
DISTI #
16ZLH2200MEFC10X25
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Bulk | 3945 |
|
$0.2970 / $0.9720 | Buy Now |