Part Details for 16_MCX-50-2-14/111_NH by HUBER+SUHNER
Overview of 16_MCX-50-2-14/111_NH by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_MCX-50-2-14/111_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2219
|
Newark | Rf Coax Conn, Mcx, R/A Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 16_MCX-50-2-14/111_NH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.3900 | Buy Now |
DISTI #
3628-16_MCX-50-2-14/111_NH-ND
|
DigiKey | 16_MCX-50-2-14/111_NH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
20 In Stock |
|
$3.4254 / $6.1800 | Buy Now |
DISTI #
455-16MCX50214111NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX right angle cable plug(m) RoHS: Compliant | 281 |
|
$3.4200 / $6.1700 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$2.7700 / $5.0200 | Buy Now | |
DISTI #
4132444
|
Farnell | RF COAX CONN, MCX, R/A PLUG, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$3.6730 / $7.7972 | Buy Now |
|
Master Electronics |
100 On Order |
|
$2.7700 / $5.0200 | Buy Now |
Part Details for 16_MCX-50-2-14/111_NH
16_MCX-50-2-14/111_NH CAD Models
16_MCX-50-2-14/111_NH Part Data Attributes
|
16_MCX-50-2-14/111_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_MCX-50-2-14/111_NH
HUBER+SUHNER
RF MCX Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Additional Feature | STANDARDS: IEC 60169-36, APPLICABLE CABLES: RG 316/U; RG 188A/U; RG 174/U | |
Body Breadth | 0.197 inch | |
Body Depth | 0.342 inch | |
Body Length | 0.173 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.276 inch | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 16_MCX-50-2-14/111_NH
This table gives cross-reference parts and alternative options found for 16_MCX-50-2-14/111_NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16_MCX-50-2-14/111_NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16MCX-50-2-14/111NH | CABLE TERMINATED, MALE, MCX CONNECTOR, CRIMP SOLDER, PLUG | HUBER+SUHNER | 16_MCX-50-2-14/111_NH vs 16MCX-50-2-14/111NH |