Part Details for 16_N-50-12-12/033_-E by HUBER+SUHNER
Overview of 16_N-50-12-12/033_-E by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 16_N-50-12-12/033_-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_N-50-12-12/033_-E-ND
|
DigiKey | 16_N-50-12-12/033_-E Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6450 | Buy Now |
DISTI #
455-16N501212033E
|
Mouser Electronics | RF Connectors / Coaxial Connectors N right angle cable plug(m) RoHS: Compliant | 0 |
|
$57.7400 / $67.7700 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$39.3900 / $67.7600 | Buy Now |
Part Details for 16_N-50-12-12/033_-E
16_N-50-12-12/033_-E CAD Models
16_N-50-12-12/033_-E Part Data Attributes
|
16_N-50-12-12/033_-E
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-12-12/033_-E
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 1.544 inch | |
Body/Shell Style | PLUG | |
Cable Types | X29 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.06 |