Part Details for 16_N-50-3-15/133_NH by HUBER+SUHNER
Overview of 16_N-50-3-15/133_NH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 16_N-50-3-15/133_NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_N-50-3-15/133_NH-ND
|
DigiKey | 16_N-50-3-15/133_NH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1200 | Buy Now |
DISTI #
455-16N50315133NH
|
Mouser Electronics | RF Connectors / Coaxial Connectors N right angle cable plug(m) RoHS: Compliant | 117 |
|
$11.7300 / $16.7800 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) | 0 |
|
$10.9800 / $16.0000 | Buy Now |
Part Details for 16_N-50-3-15/133_NH
16_N-50-3-15/133_NH CAD Models
16_N-50-3-15/133_NH Part Data Attributes:
|
16_N-50-3-15/133_NH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-3-15/133_NH
HUBER+SUHNER
RF N Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARDS: IEC 60169-16; MIL-STD-348A/304 | |
Body Depth | 1.11 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PFA/PTFE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |