Part Details for 16_N-50-4-115/133_UH by HUBER+SUHNER
Overview of 16_N-50-4-115/133_UH by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_N-50-4-115/133_UH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_N-50-4-115/133_UH-ND
|
DigiKey | 16_N-50-4-115/133_UH Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9968 | Buy Now |
DISTI #
455-16N504115133UH
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 67 |
|
$21.9200 / $26.2200 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$18.6400 / $39.0500 | Buy Now |
Part Details for 16_N-50-4-115/133_UH
16_N-50-4-115/133_UH CAD Models
16_N-50-4-115/133_UH Part Data Attributes
|
16_N-50-4-115/133_UH
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-4-115/133_UH
HUBER+SUHNER
RF N Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | PLUG | |
Cable Types | LMR240 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |