Part Details for 16_N-50-7-22/133_NE by HUBER+SUHNER
Overview of 16_N-50-7-22/133_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 16_N-50-7-22/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_N-50-7-22/133_NE-ND
|
DigiKey | 16_N-50-7-22/133_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9320 | Buy Now |
DISTI #
455-16N50722133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors N right angle cable plug(m) RoHS: Compliant | 0 |
|
$26.9000 / $30.4200 | Order Now |
|
Onlinecomponents.com | Coaxial Connector - N - 50 Ohm - Right angle cable plug (male) RoHS: Compliant | 0 |
|
$16.0300 / $28.9800 | Buy Now |
Part Details for 16_N-50-7-22/133_NE
16_N-50-7-22/133_NE CAD Models
16_N-50-7-22/133_NE Part Data Attributes
|
16_N-50-7-22/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_N-50-7-22/133_NE
HUBER+SUHNER
RF N Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 1.307 inch | |
Body Diameter | 0.827 inch | |
Body/Shell Style | PLUG | |
Cable Types | S32 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 3535VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 |