Part Details for 16_TNC-50-3-112/133_NE by HUBER+SUHNER
Overview of 16_TNC-50-3-112/133_NE by HUBER+SUHNER
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 16_TNC-50-3-112/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-16_TNC-50-3-112/133_NE-ND
|
DigiKey | 16_TNC-50-3-112/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
13 In Stock |
|
$24.5011 / $31.2600 | Buy Now |
DISTI #
455-16TNC503112133NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors TNC right angle cable plug(m) RoHS: Compliant | 0 |
|
$23.4700 / $29.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$15.1100 / $29.4500 | Buy Now |
Part Details for 16_TNC-50-3-112/133_NE
16_TNC-50-3-112/133_NE CAD Models
16_TNC-50-3-112/133_NE Part Data Attributes
|
16_TNC-50-3-112/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
16_TNC-50-3-112/133_NE
HUBER+SUHNER
RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body Depth | 1.067 inch | |
Body Diameter | 0.63 inch | |
Body/Shell Style | PLUG | |
Cable Types | U7 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNCTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 1.5 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 5 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | SUCOPLATE | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.1 |