Filter Your Search
1 - 1 of 1 results
|
16_TNC-50-3-112/133_NE
HUBER+SUHNER
|
Check for Price | Yes | Active | 1 | 1.5 mΩ | 50 Ω | 1.1 | MALE | 500 Cycles | CABLE | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | BRASS | GOLD OVER NICKEL | RIGHT ANGLE | RF TNC CONNCTOR | 2121VAC V | NO | 5 GΩ | 1 | 5 GHz | NO | YES | e4 | YES | -65 °C | 165 °C | PLUG | U7 | Gold (Au) - with Nickel (Ni) barrier | BRASS | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | SUCOPLATE | CRIMP/SOLDER | 1.067 inch | 0.63 inch | HUBER+SUHNER AG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | HUBER & SUHNER |