-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP ALUM 470UF 20% 16V RADIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4792
|
Newark | Aluminium Electrolytic Capacitor, Pk Series, 470 - F, - 20%, 16 V, 8 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 16PK470MEFC8X11.5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1726 |
|
$0.1160 / $0.3740 | Buy Now |
DISTI #
1189-1124-ND
|
DigiKey | CAP ALUM 470UF 20% 16V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2702 In Stock |
|
$0.0878 / $0.3800 | Buy Now |
DISTI #
232-16PK470MEFC8X115
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 1836 |
|
$0.0870 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 85°C RoHS: Compliant |
1930 In Stock |
|
$0.0827 / $0.1057 | Buy Now |
|
Bristol Electronics | 1699 |
|
RFQ | ||
DISTI #
16PK470MEFC8X11.5
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 16 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: 16PK470MEFC8X11.5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2346502
|
element14 Asia-Pacific | CAP, 470F, 16V, 20% RoHS: Compliant Min Qty: 1 Container: Each | 1726 |
|
$0.1197 / $0.4760 | Buy Now |
DISTI #
2346502
|
Farnell | CAP, 470F, 16V, 20% RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1726 |
|
$0.0866 / $0.4268 | Buy Now |
|
Master Electronics | Aluminum Electrolytic - Radial - 470uF - 20% - 16VDC - 8mm dia x 11.5mm - -40 to 85°C RoHS: Compliant |
1930 In Stock |
|
$0.0827 / $0.1057 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16PK470MEFC8X11.5
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
16PK470MEFC8X11.5
Rubycon Corporation
CAP ALUM 470UF 20% 16V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0752 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 460 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 16PK470MEFC8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 16PK470MEFC8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKA00PB347DN0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 16PK470MEFC8X11.5 vs MALREKA00PB347DN0K |
16YK470MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 16PK470MEFC8X11.5 vs 16YK470MKC8X11.5 |
NRSS471M16V8X11.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | 16PK470MEFC8X11.5 vs NRSS471M16V8X11.5TR |
ESMG160ETE471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 16PK470MEFC8X11.5 vs ESMG160ETE471MHB5D |
MALREKA00PB347DL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Vishay Intertechnologies | 16PK470MEFC8X11.5 vs MALREKA00PB347DL0K |
16YK470MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 16PK470MEFC8X11.5 vs 16YK470MT78X11.5 |
16YK470MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT | Rubycon Corporation | 16PK470MEFC8X11.5 vs 16YK470MCA8X11.5 |
MAL203875471E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 16PK470MEFC8X11.5 vs MAL203875471E3 |
16PK470M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | 16PK470MEFC8X11.5 vs 16PK470M8X11.5 |
16YK470MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, | Rubycon Corporation | 16PK470MEFC8X11.5 vs 16YK470MTA8X11.5 |