-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y9763
|
Newark | Cap, Alu Elec Smd, Polymer, 220Uf, 16V, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:-, Esr:0.013Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic 16SEPC220MD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 668 |
|
$0.6270 / $1.2800 | Buy Now |
DISTI #
P16296-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 16V T/H Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4590 / $1.3400 | Buy Now |
DISTI #
16SEPC220MD
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 16 V, ± 20%, Radial Leaded, Through Hole - Bulk (Alt: 16SEPC220MD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 600 |
|
$0.4062 | Buy Now |
DISTI #
667-16SEPC220MD
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16volts 220uF ESR 13mohm RoHS: Compliant | 0 |
|
$0.4590 / $1.3300 | Order Now |
DISTI #
V36:1790_11307546
|
Arrow Electronics | Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.013 Ohm 4150mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2251 | Americas - 534 |
|
$0.4263 / $1.2945 | Buy Now |
DISTI #
V99:2348_11307546
|
Arrow Electronics | Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.013 Ohm 4150mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2229 | Americas - 367 |
|
$0.4471 / $0.7093 | Buy Now |
DISTI #
V79:2366_25847638
|
Arrow Electronics | Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 7mm) Radial 3.5mm 0.013 Ohm 4150mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1834 | Americas - 3 |
|
$0.3969 | Buy Now |
DISTI #
70324078
|
RS | Capacitor, Aluminum Organic Polymer, 16VDC,220uF,13mohm,8x7mm, Bulk | Panasonic Electronic Components 16SEPC220MD RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.0300 | RFQ |
|
Future Electronics | SEPC Series 16 V 220 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 282Bag |
|
$0.4000 / $0.4850 | Buy Now |
|
Future Electronics | SEPC Series 16 V 220 uF ±20 % Through Hole Aluminum Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.4000 / $0.4850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
16SEPC220MD
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
16SEPC220MD
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 13 mΩ | |
Leakage Current | 0.5 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 207.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |