Filter Your Search
1 - 10 of 10 results
|
16SEPC220MD
Panasonic Electronic Components
|
$0.6867 | Yes | Active | 220 µF | 16 V | 207.5 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
16SEPC220MD+S
Panasonic Electronic Components
|
$0.7186 | Yes | Yes | Active | 220 µF | 16 V | 207.5 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | RADIAL LEADED | compliant | Panasonic | ||||||
|
16SEPC220MD
SANYO Electric Co Ltd
|
Check for Price | Active | 220 µF | 16 V | 207.5 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | unknown | EAR99 | 8532.22.00.20 | ||||||
|
16SEPC220MD
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 16 V | 4.15 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 7 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC220MD+3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 16 V | 4.15 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC220MD+TSS
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 16 V | 4.15 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 7 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC220MD+C3
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 16 V | 4.15 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Bulk | 3.5 mm | 8 mm | 7 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||
|
16SEPC220MD+TSS
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 16 V | 207.5 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | AMMO PACK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||
|
16SEPC220MD+S
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 16 V | 4.15 A | 20 % | 13 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SEPC | 105 °C | -55 °C | 2 | Radial | Box | 3.5 mm | 8 mm | 7 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
16SEPC220MD+C3
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 16 V | 207.5 mA | 20 % | 13 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 500 µA | 0.1 | 105 °C | -55 °C | 2 | Radial | BULK | NO | 3.5 mm | WIRE | 8 mm | 7 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic |